• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CP Term. 643231029 MOL Automotive Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
20 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3650 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.23 / piece)
€ 4.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CP Term.

  • 1.50mm CMC CP female terminal, tin plated, for tab Ddimensions 1.50mm x 0.80mm, wire size 0.50mm² - 1.mm²
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

20 - 18

Connection

Crimp

Press-in

Connector cross section

1 mm²

Rated voltage

14 V DC

Test current

12 A

Manufacturer part #

643231029

Content

1 pc(s)

Contact material

Tin plated

RoHS-compliant

Yes

Type

MOL Automotive

Documents & Downloads

Datasheet

Datasheet 2901318 CP Term. 643231029 MOL Automotive Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901318 CP Term. 643231029 MOL Automotive Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901318 CP Term. 643231029 MOL Automotive Molex Content: 1 pc(s)

Description

1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm²

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)