
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Creative Chat USB, On-ear headset
- Plug-and-play;passive noise suppression
- Simple control elements
- Muting via inline remote control
- Volume control
- Padded headband
- Lightweight
- Good sound through the 40 mm neodymium drivers
Technical specifications
- Product type
On-ear headset
- Design (headphones)
Over-the-ear
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB-C®
- Frequency range
20 Hz - 20 kHz
- Factory colour
Black
- Weight
206 g
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 Hz - 10 kHz
- Cable length
2.1 m
- Suitable for
PC
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219807 Creative Chat USB, On-ear headset Corded (1075100) Stereo Black Volume control, Microphone mute
Description
Get ready in seconds with the Creative Chat USB, a dedicated USB-C on-ear headset for calls. It works on different platforms, from PC, Mac to game consoles, and is compatible with most popular conference apps such as Zoom and Microsoft teams.
From webinar presentations to conference calls, the headset delivers digital HD audio and a noise-cancelling condenser microphone that can effectively prioritize voice recording against background noise. If you need to have your hands free during the call, the SmartComms kit's automatic mute function and two-way noise reduction are useful during the sales call.
Concentrate on the essentials and enjoy the additional comfort of each online chat with the simple plug-and-play user interface of Creative chat USB, the accessible microphone with mute function by swiveling and the integrated remote control.
This text is machine translated.
From webinar presentations to conference calls, the headset delivers digital HD audio and a noise-cancelling condenser microphone that can effectively prioritize voice recording against background noise. If you need to have your hands free during the call, the SmartComms kit's automatic mute function and two-way noise reduction are useful during the sales call.
Concentrate on the essentials and enjoy the additional comfort of each online chat with the simple plug-and-play user interface of Creative chat USB, the accessible microphone with mute function by swiveling and the integrated remote control.
This text is machine translated.
Features
- The Creative chat USB headset ensures clear quality and reliability at every call. This is made possible by a noise-suppressing boom microphone that can filter out undesired ambient noises in loud environments. This allows you to focus more effectively while capturing your voice, so you can be heard clearly and have an uninterrupted conversation.
- You no longer need to bother trying to mute or unmute in a meeting. Simply pull down on the rotating microphone to unmute and push it back up to its original position to mute. The muting function by swiveling is easy to use and you know exactly when you are muted. As an alternative, the Creative chat USB also has a physical microphone mute button on the inline remote control, which lets you switch between mute and unmute.
- Keep in control at all times with the intuitive inline remote control of the Creative chat USB! The convenient control elements are easily accessible, so that at the touch of a button you can make volume and microphone settings, play music or pause and accept incoming calls.
- The Creative chat USB headset is equipped with a pair of 40 mm neodymium drivers and was carefully developed to deliver pin-sharp sound and impressive audio performance with a powerful bass! Whether for conference calls during working hours or in between breaks - you can enjoy first-class audio playback all day long.
- The Creative chat USB is equipped with super soft plush foam ear cushions and padded headband and offers a comfortable fit for long listening sessions as well as a light metal frame for all-day use. The USB-C headset also offers a flexible, adjustable headband that is comfortable to wear.
Scope of delivery
- Headset chat USB
- Compliance Bulletin
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
































