• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 1603823 RC-6LS2000 Phoenix Contact Content: 100 pc(s)

Image similar
Product type
Crimp contact
Connector type
Socket, machined
Connection
Crimp
Connector cross section
0.5 mm²
Manufacturer part #
1603823
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp contact

Our service for you

Technical specifications

  • Contact diameter 1 mm
  • Mating cycles mechanical: 50
  • Wire cross-section min.: 0.25 mm²
Product type

Crimp contact

Connector type

Socket, machined

Connection

Crimp

Connector cross section

0.5 mm²

Manufacturer part #

1603823

Content

100 pc(s)

RoHS-compliant

Yes

Type

RC-6LS2000

Documents & Downloads

Datasheet

Datasheet 2136803 Crimp contact 1603823 RC-6LS2000 Phoenix Contact Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2136803 Crimp contact 1603823 RC-6LS2000 Phoenix Contact Content: 100 pc(s)

Description

Crimp contact, turned, contact diameter: 1 mm, crimp range: 0.25 mm² ... 5 mm²

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?