• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 1605747 SM-36KP004 Phoenix Contact Content: 20 pc(s)

1/2
Image similar
Product type
Crimp contact
Connector type
Pin, machined
Connection
Crimp
Connector cross section
10 mm²
Manufacturer part #
1605747
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact diameter 3.6 mm
  • Mating cycles mechanical: 100
  • Wire cross-section min.: 6 mm²
  • Contact surface: Nickel-plated (Ni), with gold plating (Au)
Product type

Crimp contact

Connector type

Pin, machined

Connection

Crimp

Connector cross section

10 mm²

Manufacturer part #

1605747

Content

20 pc(s)

Contact material

CuZn

(Ø)

3.6 mm

RoHS-compliant

Yes

Type

SM-36KP004

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137443 Crimp contact 1605747 SM-36KP004 Phoenix Contact Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2137443 Crimp contact 1605747 SM-36KP004 Phoenix Contact Content: 20 pc(s)

Description

Crimp connection: vibration and temperature-proof assembly. High connection tensile strength. Low contact resistance. Easy production monitoring.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?