• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 1621571 SF-08KS010 Phoenix Contact Content: 100 pc(s)

1/3
Image similar
Packaging type
Piece
Product type
Crimp contact
Connector type
Socket
Connection
Crimp
Manufacturer part #
1621571
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles mechanical: 100
Packaging type

Piece

Product type

Crimp contact

Connector type

Socket

Connection

Crimp

Manufacturer part #

1621571

Content

100 pc(s)

RoHS-compliant

Yes

Type

SF-08KS010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137347 Crimp contact 1621571 SF-08KS010 Phoenix Contact Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2137347 Crimp contact 1621571 SF-08KS010 Phoenix Contact Content: 100 pc(s)

Description

Crimp connection: vibration and temperature-proof assembly. High connection tensile strength. Low contact resistance. Easy production monitoring.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?