• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cross connection QL 3 SAKH10 0131500000 Weidmüller 50 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 6 x 26.8 x 2 mm
Weight
2.899 g
Manufacturer part #
0131500000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 6 x 26.8 x 2 mm

Weight

2.899 g

Manufacturer part #

0131500000

Industrial packaging

Yes

Content

50 pc(s)

Nominal current - rounded value
Width

26.8 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Type

QL 3 SAKH10

Type

SAKH QL3 10

Documents & Downloads

Datasheet

Datasheet 276544 Cross connection QL 3 SAKH10 0131500000 Weidmüller 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276544 Cross connection QL 3 SAKH10 0131500000 Weidmüller 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3.

This text is machine translated.