• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0565000000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 8 x 40.2 x 3 mm
Weight
2.465 g
Manufacturer part #
0565000000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 8 x 40.2 x 3 mm

Weight

2.465 g

Manufacturer part #

0565000000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

40.2 mm

Height

3 mm

Length

8 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 3 SAK35N

Type

QL3 SAK 35N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279166 Weidmüller 0565000000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279166 Weidmüller 0565000000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3.

This text is machine translated.