• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0470400000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 26.8 x 2 mm
Weight
2.16 g
Manufacturer part #
0470400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 26.8 x 2 mm

Weight

2.16 g

Manufacturer part #

0470400000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

26.8 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 3 SAK10

Type

QL3 sak 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278379 Weidmüller 0470400000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278379 Weidmüller 0470400000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3.

This text is machine translated.