• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9502550000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 21.8 x 1 mm
Connector colour
Grey
Weight
0.84 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 21.8 x 1 mm

Connector colour

Grey

Weight

0.84 g

Manufacturer part #

9502550000

Industrial packaging

Yes

Content

100 pc(s)

Number of pins

3

Width

21.8 mm

Height

1 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 3 SAKK4

Type

QL3 sakk 4

Screwable

Grey

Transverse connector

FALSE

8 mm

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392564 Weidmüller 9502550000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 392564 Weidmüller 9502550000 100 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-connection latch, pins: 3

This text is machine translated.