• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CrossTools 68800 Multioil 35 M Electric diesel & fuel oil pump 230 V 2100 l/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Diesel & Fuel Oil Pump Multioil 35 M

  • Max. flow 2100 l/h
  • Discharge height max. 35 m

Technical specifications

  • Pump casing: cast
  • Impeller: brass
Product type

Electric diesel & fuel oil pump

Operating voltage

230 V

Max. delivery head

35 m

Max. feed rate

2100 l/h

Max. discharge pressure

3.5 bar

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Power consumption (P1)

550 W

Max. cable length

1.50 m

Length

260 mm

Width

150 mm

Height

180 mm

Dim

(L x W x H) 260 x 150 x 180 mm

Weight

10.80 kg

Documents & Downloads

Datasheet

Datasheet 1593901 CrossTools 68800 Multioil 35 M Electric diesel & fuel oil pump 230 V 2100 l/h

User & Safety Instructions

User & Safety Instructions 1593901 CrossTools 68800 Multioil 35 M Electric diesel & fuel oil pump 230 V 2100 l/h

User & Safety Instructions 1593901 CrossTools 68800 Multioil 35 M Electric diesel & fuel oil pump 230 V 2100 l/h

Description

The MultiOil Cross Tools 35 M special pump with complete kit is a specially designed pump for the transport of diesel fuel, heating oil and rapeseed oil. The pump housing made of die-cast and impeller made of brass ensure a long life. The special pump is intended for filling and emptying of fuel oil tanks and for refuelling of cars, trucks, agricultural and construction machinery.

This text is machine translated.

Scope of delivery

  • 2 m suction hose with.Brass-Foot valve
  • 4 m zapf hose with nozzle
  • All necessary connections with connection pieces.

Hints

The pump is not for easily flammable materials such as gasoline suitable!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)