• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 13044 G 2''-ABS+PA 6 SRL 355-955-24 l/min Barrel pump 24

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 130.00
-26 %
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Barrel PUMP-G 2"-M 64x4-ABS+PA6 SRL 355-955-24 l/min.

  • Pump casing with piston, hand lever and outlet manifold
  • Telescopic suction pipe (13 094) in the length adjustable (from 355 to 955 mm)
  • Socket adapter G 2'' (13 085) and barrel adapter M 64x4 (13 085 003)
  • Outlet hose, 1500 mm, with steel spout (13 044 010)
  • Tube holder (00 845)
  • Outlet manifold (81 112)

Technical specifications

  • Flow rate 0.4 l/stroke
  • Flow rate at 60 strokes: 24 l/min.
  • Conveying media: Oils up to SAE 50, diesel, petroleum, kerosene, glycerin and radiator antifreeze undiluted
  • Use: Drums 60/200/220 l.
  • Length of three-part suction pipe 355 - 955 mm
  • Screw connection: G 2'' a and M 64x4 a
  • Materials of the wetted parts:
  • Pump body: ABS + PA6
  • Seals: FKM
  • Metal parts: Steel, galvanized stainless steel, powder-coated
Product type

Barrel pump

Max. feed rate

24

Immersion depth

955 m. m

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1.24 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373561 Pressol 13044 G 2''-ABS+PA 6 SRL 355-955-24 l/min Barrel pump 24

User & Safety Instructions

User & Safety Instructions 2373561 Pressol 13044 G 2''-ABS+PA 6 SRL 355-955-24 l/min Barrel pump 24

Description


Special features: Constant flow rate, over years. Fully dismantled - easy to clean. Spare parts, seals and lifting pistons available for 10 years. Simple barrel mounting using barrel adapter. Can be positioned freely in 30° raster.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.99€ 120.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)