• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 13012 SRL 480-900-16 l/min-STAK Barrel pump 18

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 50.99
-16 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flow rate 0.3 l/stroke
  • Flow rate at 60 strokes: 18 l/min.
  • Media: Oils up to SAE 90
  • Application: Container for 60/200/220 l.
  • Spout: Spout, fixed with union nut
  • Length of suction pipe (mm) 355 mm
  • Diving depth (2-part): 355 - 625 mm
  • Immersion depth (3-part): 685 - 955 mm
  • Screw connection: G 2'' a
  • Materials of the wetted parts:
  • Pump head: Impact-resistant die-cast zinc
  • Pump body: Aluminum
  • Suction pipe: HDPE (high density polyethylene)
  • Outlet manifold: PP
  • SEALS: PVC, NBR, FKM
Product type

Barrel pump

Max. feed rate

18

Immersion depth

955 m. m

Length

250 cm

Width

250 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1.59 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373558 Pressol 13012 SRL 480-900-16 l/min-STAK Barrel pump 18

Description


· Telescopic suction tube (13 094) adjustable in length (from 355 to 955 mm)
· ergonomic handle, non-slip, very good power transmission and handling

Special features:
· Can be used for engine oil from SAE 5 W to SAE 50, gear oil from SAE 75 W to SAE 90, fuel oil, diesel, machine oil, cutting oil, Petroleum, undiluted frost protection
· due to the easy disassembly, a problem-free cleaning is possible possible
· in the suction pipe can be easily made without tools Install a check valve
· The medium does not run into the through the check valve Container back

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)