• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 23510082 FZP 60 l/min-230 V-1~AC-50 Hz Electric diesel & fuel oil pump 230 V AC

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC connection cable, length 2 m
  • Connection on suction side: G 1'' i.
  • Pressure side connection: G 1'' i.
  • Hydraulic data:
  • Type Pump: Vane pump, self-priming
  • Flow rate at free outlet: 60 l/min.
  • Discharge pressure up to 1.8 bar
  • Suction height 5 m
  • Media: Fuel oil and diesel fuels
  • Motor data:
  • Insulation class: F
  • Maximum permissible temperature: 155 °C.
  • Voltage: 230 V
  • Frequency: 50 Hz
  • Current consumption: 3 A.
  • Power: 0.6 kW
  • Thermal protection: Self-resetting
  • Duty cycle: Continuous operation - a real endurance test
  • Torque: 1.27 Nm
  • Speed 2800 rpm
  • Design: IMB 3
  • Materials of the wetted parts:
  • Seals: FKM (Viton®)/NBR
  • Pump housing: AlSi 12 (seawater-resistant)
  • Stator: 1.4301
  • Wings: POM
Product type

Electric diesel & fuel oil pump

Operating voltage

230 V AC

Max. delivery head

18 m

Max. discharge pressure

1.8 bar

Hose connector

G1"

Pressure connection

G1"

Power consumption (P1)

600 W

Immersion depth

5 m

Selfpriming up to

5 m

Length

280 mm

Width

115 mm

Height

170 mm

Dim

(L x W x H) 280 x 115 x 170 mm

Weight

13.36 kg

IP66

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373666 Pressol 23510082 FZP 60 l/min-230 V-1~AC-50 Hz Electric diesel & fuel oil pump 230 V AC

Description


· for 200 to 1000 L containers
· Socket screw connection, G 2" a, G 1" a (19 524)
· vane pump with integrated bypass (23 430)
· On and off switch
· Hover protection according to WHG (Water Budget Act), permanently effective
· Automatic tap valve with type approval and swivel joint, ZVABD (23 168)
· Drop hose, 4 m, DN 19, G 1" a, G 1" i (23 155 957)
· Suction hose, 1.6 m, DN 25, G 1" a, G 1" i (23 156)
· Foot valve with suction cup (19 890)
· Universal tap valve holder (23 174)
· first-class electrical machinery and pump construction
· designed for long total life
· Encapsulation of the electric motor, this largely prevents the formation of condensation water that causes short-circuit in the event of strong temperature fluctuations
· Motor and switch housing made of impact-resistant die-cast aluminum
· Continuous operation - a real endurance runner
· high suction power, 5 m.
· Close tolerances ensure high suction and pressure performance at the best possible efficiency
· Low weight and extremely long life due to the choice of materials

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 583.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)