• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 13040 AdBlue®-G 2'' Barrel pump 24

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 120.00
-28 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flow rate: 0.4l/stroke
  • Flow rate at 60 strokes: 24 l/min.
  • Media: AdBlue®, urea
  • Use: Drums 60/200/220 l.
  • Length of three-part suction pipe 355 - 955 mm
  • Screw connection: G 2'' a
  • Materials of the wetted parts:
  • Pump body: ABS / PA 6
  • Seals: FKM + HNBR
Product type

Barrel pump

Max. feed rate

24

Immersion depth

955 m. m

Weight

1.24 kg

Documents & Downloads

Datasheet

Datasheet 2373560 Pressol 13040 AdBlue®-G 2'' Barrel pump 24

User & Safety Instructions

User & Safety Instructions 2373560 Pressol 13040 AdBlue®-G 2'' Barrel pump 24

Description


· Pump housing with piston, hand lever and discharge manifold
· Telescopic suction tube (13 094) adjustable in length (from 355 to 955 mm)
· Facade ADAPTER G 2'' (13 085)

Special features:
· Constant flow rate, over years
· can be completely dismantled - easy to clean
· Spare parts, seals and lift pistons available for 10 years
· Simple barrel mounting by means of facade adapter
· can be positioned flexibly
· Optional facade adapter: (13 085 001) facade adapter S 56x4; (13 085 002) facade adapter S 69.5x5.5; (13 085 003) facade adapter M 64x4 a; (13 085 006) facade adapter S 64x5
· Check valve, (13 097), optional for telescopic tube (13 094)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.99€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)