• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch DSX42 2-way coaxial flush mount speaker kit 120 W Content: 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Crunch coax 10 cm DSX-42

  • Stable steel baskets in flat designInner magnetic drivePolypropylene membranes

Technical specifications

Max. audio capacity

120 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

60 W

Frequency range

76 - 22000 Hz

Recess diameter

96 mm

Recess depth

34 mm

Impedance

4 Ω

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799455 Crunch DSX42 2-way coaxial flush mount speaker kit 120 W Content: 2 pc(s)

Description

The loudspeakers of THE Crunch DSX series in flat design are equipped with special, inner-lying magnet systems. The extremely flat chassis with high capacity 25 mm voice coils is the first choice for space-saving installations thanks to its special design. Due to their low mounting depth they are especially suitable for Ideal vehicles, where the installation space is limited or the sound system speakers have to be replaced ex works.

This text is machine translated.

Features

  • 25 mm voice coilsRobust speaker grille2 x 100 mm midrange speaker with 13 mm Mylar-Neodymium tweeterLoad capacity 60 Watt RMS Maximum load capacity 120 watt Max Impedance 4 ΩFrequency range 76 22000 HzMounting hole 96 mmMounting depth 34 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)