• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch DSX462 2-way coaxial flush mount speaker kit 140 W Content: 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crunch coax 4x6" DSX-462

  • Sturdy steel basketsPolypropylene membranesMagnet protectors

Technical specifications

Max. audio capacity

140 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

70 W

Frequency range

67 - 22000 Hz

Recess diameter

144 mm

Recess depth

53 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799458 Crunch DSX462 2-way coaxial flush mount speaker kit 140 W Content: 1 pc(s)

Description

Many newer and especially older vehicles have only special installation openings for speakers from the factory, which can be fitted by the conventional basket sizes only with elaborate adapter solutions or often not at all. For these vehicle-specific installation openings offers THE Crunch DSx series the perfect solution. The perfectly balanced and perfectly-sounding coax and Triax systems are equipped with large ferrite magnetic drives and torsion-resistant steel baskets. The robust design of the loudspeakers guarantees a long-lasting sound experience in the vehicle.

This text is machine translated.

Features

  • 2 x 100 x 150 mm mid-woofer13 mm Mylar-Neodymium tweeterLoad capacity 70 Watt RMS Maximum load capacity 140 watt Max Impedance 4 ΩFrequency range 67 22000 HzMounting hole 144 x 89 mmMounting depth 53 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)