• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch DSX6930 3-way triaxial flush mount speaker 300 W Content: 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Crunch Triax 6x9" DSX-6930

  • Sturdy steel basketsPolypropylene membranesMagnet protectorsRobust speaker grille

Technical specifications

Max. audio capacity

300 W

Product type

3-way triaxial flush mount speaker

RMS capacity

150 W

Frequency range

46 - 22000 Hz

Recess diameter

151 mm

Recess depth

75 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799460 Crunch DSX6930 3-way triaxial flush mount speaker 300 W Content: 1 pc(s)

Description

Many newer and especially older vehicles have only special installation openings for speakers from the factory, which can be fitted by the conventional basket sizes only with elaborate adapter solutions or often not at all. For these vehicle-specific installation openings offers THE Crunch DSx series the perfect solution. The perfectly balanced and perfectly-sounding coax and Triax systems are equipped with large ferrite magnetic drives and torsion-resistant steel baskets. The robust design of the loudspeakers guarantees a long-lasting sound experience in the vehicle.

This text is machine translated.

Features

  • 2 x 150 x 230 mm mid-woofer50 mm Mylar-Neodymium mid-range tweeter and13 mm Mylar-Neodymium tweeterLoad capacity 150 Watt RMS Maximum load capacity 300 watt Max Impedance 4 ΩFrequency range 46 22000 HzMounting hole 151 x 220 mmMounting depth 75 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)