• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State Electronic Load Relay, Panel Mount

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 74.99
-12 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom Solid State Electronic Load Relay, Panel Mount

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

D2425-10

Switching type

Instant response

Control voltage (min.)

3 V DC

Control voltage (max.)

32 V DC

Control voltage range

3 - 32 V DC

Surge current (max.)

625 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

25 A

Output voltage (max.)

280 V AC

Max. output current

25 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

45.7 mm

Height

23 mm

Length

58.4 mm

RoHS-compliant

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Type

Quick-start

Ambient temperature

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 187259 Crydom Solid State Electronic Load Relay, Panel Mount

User & Safety Instructions

User & Safety Instructions 187259 Crydom Solid State Electronic Load Relay, Panel Mount

Description

The widespread Series 1 is CRYDOM typical power relay family. With most modern SMD-technology, they ensure reliability in the toughest applications. Optically isolated SCR output for high switching loads in industrial applications. "Hockey Puck" standard industrial housing for chassis or Body-cooling assembly.

Hints

For dimmer and Softstart module Order No. 18 72 24 (Delivery without dimmer and Softstart module).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98€ 91.98*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)