• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-322 eMobility charging cable 5 m

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable EV Type 2 Mode 3, 1 Phase

  • CTEK charging cable for electric vehicles, 5m
  • This text is machine translated.

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Core layout

L1, earth, N

Nominal voltage

230 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Certification marks

CE, SGS, EC 62196-2, 61962-2

Signal flow direction

Bidirectional (bi)

Min. temperature

-40 °C

Max. temperature

+90 °C

Charging capacity

22 kW

Charging current

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796265 CTEK 40-322 eMobility charging cable 5 m

Information

Information 2796265 CTEK 40-322 eMobility charging cable 5 m

Warranty Terms

Warranty Terms 2796265 CTEK 40-322 eMobility charging cable 5 m

Description

The charging cables for electric vehicles are made of wear-resistant and non-flammable plastic, which conforms to the specifications of the standard V-0. They are equipped with durable, heat-dissipating connections made of break-proof synthetic resin, which are absolutely safe to handle. The cables are CE-SGS approved and are covered by a two-year warranty. All charging cables from CTEK are designed for all charging stations of mode 3 and for up to three phases as well as 32 A. Even if your vehicle is designed only for single phase to 16 A, you can charge it safely with all cables of CTEK This means that you can already purchase a charging cable from CTEK for electric vehicles today and be sure that with this charger cable in the future you will also be able to charge a larger electric vehicle

This text is machine translated.

Features

  • 3 x 6 mm2 (L1, earth and N) and 1 x 0.5 mm2

Scope of delivery

  • Includes bag
  • Cap

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)