• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cubitron 98291 Typ 27 Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Grinding disc

Content

10 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

7 mm

Rotational speed (max.)

6650 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098795 Cubitron 98291 Typ 27 Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

Description

The 3M™ Cubitron™ 3 roughing disk is an extremely fast cutting and durable rigid fixed disk for removing weld seams and other heavy grinding applications. It has a recessed center that allows grinding at any angle and is suitable for use on almost all materials, with a special formulation for stainless steel, structural steel and aerospace alloys. The 3M™ Cubitron™ 3 roughing disk uses the revised 3M precision shaped grain, which uses patented microfragments of molecular binding technology. Their structure is designed to break continuously during the grinding process and to form many sharp cutting edges. These smooth, sharp edges help to create an abrasive that cuts faster, grinds cooler and lasts much longer than conventional abrasives. 3M™ Cubitron™ high performance abrasives are designed for professionals who demand more from their equipment. Select the 3M™ Cubitron™ 3 roughing disc to experience the next generation of grinding performance.

FOR INTENSIVE USE
Designed for heavy welding removal and other heavy grinding applications on almost all materials, specially formulated for use on stainless steel, construction steel and aviation alloys
IMPROVED PERFORMANCE
Provides up to 14% increased removal rate compared to 3M™ Cubitron™ II abrasives to reduce the time and pressure needed to complete the work
LESS CHANGE
Removes up to 2x more material than 3M™ Cubitron™ II abrasive
LONG LIFE
Developed to last longer than leading competitors
REVISED 3M precision shaped GRAIN
3M has reworked the precision shaped ceramic triangular grain, using proprietary advances in grain form and molecular binding technology to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage

This text is machine translated.

More interesting products

(*All information is plus legal VAT)