• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart CPT1600E Toaster Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cuisinart Core Collection 7 2 Disc(s) Silver

  • Number of discs: 2
  • Number of slots: 2
  • silver
  • Variable adjustable Crust tanning
  • Timer
  • Defrosting function
  • Removable crumer container

Technical specifications

Product type

Toaster

Factory colour

Silver

Width

300 mm

Height

200 mm

Depth

190 mm

UKCA

yes

Number of slots

2

Number of browning levels

7

Crumb tray

yes

Number of slices

2 Scheibe(n)

Auto pop-up mechanism

yes

Defrost function

yes

Stop/cancel button

yes

Electronic browning control

yes

Self-centering bread mechanism

yes

Removable crumb tray

yes

Timer

yes

Built-in display

no

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773669 Cuisinart CPT1600E Toaster Silver

Description

More than just a regular toaster, the Core Collection Toaster is ready for anything.
From strong leafy dough to thin rye slices: With extra-long slots, which are 40% larger than standard, it is made for bread of any shape and size. Whether breakfast, lunch or a quick snack, it is always on hand.
The High-Lift Quickview™ lever allows you to look while you toast without interrupting the process. The practical push buttons offer functions for bagel, thawing, single disc, cancel and even "+30 seconds" for extra crispness. With one-slot toasting, everything remains efficient and the compact design fits perfectly into any kitchen.
With cable storage and a removable front crumble drawer, it is just as practical as stylish. Combine it with the suitable kettle for a harmonious kitchen setup that is ready for anything.

This text is machine translated.

Features

  • Through Dick and thin – bigger slots, better toast: Designed for more space. The 40% larger slots* easily handle Dick sliced leafy bread, thin rye bread and everything in between.
  • In comparison to the previous Cuisinart cpt180-chassis: Loves all types of bread: From bagels and briche to crumpets, leafy dough and English muffins – it toasts every shape and texture perfectly, no matter how Dick or thin.
  • High-lift QuickView™ for an in-between look: Stop the guesswork. With the high-lift QuickView™ lever, you can check the toast without interrupting the cycle – just take a look.
  • Real bagel function: Toasts the cut side and warms the crust gently – just as bagels like it.
  • One slot toasting for clever energy consumption: Toasting only one disc? Save energy with single slot toasting - Ideal for quick snacks or breakfast alone.
  • Toast to your taste – every day: With push buttons for bagel, thaw, single disc and break-off as well as the practical +30-second option, you have full control over crunniness, browning and golden perfection.
  • Clean working area, easy cleaning: A removable front crumble drawer and integrated cable storage ensure order in the kitchen and make it easy to clean.
  • Compact design, coordinated style: Small in space requirement, large in style. The elegant, compact design fits perfectly into any kitchen and harmonizes Ideal with the suitable kettle for a coordinated look.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)