• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DAP-X2810 DAP-X2810 Wi-Fi access point 2.4 GHz, 5 GHz

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi access point

Type

DAP-X2810

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1200 MBit/s

Antenna type

built-in

Interfaces

Gigabit LAN (1 Gbps)

No. of LAN ports

1 x

Power supply (LOV)

mains-powered

Width

212 mm

Height

46.7 mm

Depth

212 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498099 D-Link DAP-X2810 DAP-X2810 Wi-Fi access point 2.4 GHz, 5 GHz

Description

The Nuclias Connect AX1800 Wi-Fi 6 dual-band PoE access point brings next-generation Wi-Fi to SMBs and businesses. With high-speed 802.11ax Wi-Fi and 2.5G Ethernet, it offers lightning-fast access to bandwidth-intensive applications.

This text is machine translated.

Features

  • D-Link DAP-X2810 AX1800 Wi-Fi 6 dual-band PoE access point (indoor, 802.11ax, OFDMA, MU-MIMO, multiple operating modes, WPA3, centralized management)

Scope of delivery

  • Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access point (DAP-X2810)
  • Ethernet cable
  • Quick guide
  • GPL Code Statement.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)