• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1210-20 DGS-1210-20 Network switch 20 ports 1 GBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

24

SFP ports

4 x

10/100/1000 Mbps ports

20 x

Weight

2.97

Type

DGS-1210-20

Port

20 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165361 D-Link DGS-1210-20 DGS-1210-20 Network switch 20 ports 1 GBit/s

Description

The Web Smart managed gigabit switch DGS-1210 supports numerous features, which are usually only found in high-end switches. It ensures a Maximum of control, service and security, but without the complexity of an enterprise switch. With its low administration costs Ideal, it is suitable for use in small and medium-sized enterprises. Additionally, it works silently through its fan less design and is thus also suitable for open office environments.

This text is machine translated.