• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL GS-108SV2-EU0101F GS-108SV2 Network switch 8 ports 1 GBit/s

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZyXEL Gigabit Media Switch 8PORT GS-108S

  • 8 Gigabit ports
  • Suitable for video streaming and online games
  • Detection of the length of the connected cable

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

MAC addresses

2

Weight

150 g

Width

152 mm

Height

32 mm

Depth

80 mm

Type

GS-108SV2

Interfaces

RJ45

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986849 ZyXEL GS-108SV2-EU0101F GS-108SV2 Network switch 8 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 986849 ZyXEL GS-108SV2-EU0101F GS-108SV2 Network switch 8 ports 1 GBit/s

Description

The GS-108S desktop Gigabit Ethernet Media Switch with 8 ports from ZyXEL combines several media devices at the same time with super fast gigabit-speed. In addition, allow the newly designed QoS ports of the GS-108S also problem-free video streaming and online games.
The switch from ZyXEL GS-108S with 10/100/1000 Mbit/s was for reliable, high-performance media networks with 10-times higher speed than Fast Ethernet connections. It meets the requirements for multimedia streaming and online games perfect. The GS-108S adjusts the power consumption through detection of link status and cable length automatically.
There is no data transfer takes place, the GS-108S switches automatically to the power-saving mode, in order to avoid waste of energy. Thanks to Plug-and-Play, you can use the GS-108S on media player, game consoles and Smart TV, connect and this without configuration effort in the home network. With its elegant appearance and the optimized design to fit the GS-108S in each setup. The ZyXEL GS-108S includes QoS ports, so that you your preferred network applications can assign to high, medium or low priority. The GS-108S can automatically detect the length of the connected Ethernet cable and the power consumption according to align them. The shorter the cable, the lower the power consumption.

This text is machine translated.

Features

  • Use of the power-saving mode
  • Plug & Play
  • 2 x high-priority QoS-Port/2 x medium priority QoS port/4x low-priority QoS port
  • IEEE 802.3i 10Base-T Ethernet
  • IEEE 802.3u 100Base-TX Fast Ethernet
  • IEEE 802.3ab 1000BASE-T Gigabit Ethernet
  • IEEE 802.3Nway auto-negotiation
  • IEEE 802.3x full duplex operation and flow control
  • IEEE 802.3az Energy Efficient Ethernet
  • Detection of the cable length
  • Auto MDI/MDIX