
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Managed switch
- Ethernet ports
16
- PoE ports
8
- No. of 100 Mbps/1Gbps/10Gbps ports
16 x
- 10/100 Mbps ports
16 x
- 10/100/1000 Mbps ports
16 x
- Router features
PoE
- Power supply (LOV)
mains-powered
- Weight
1.2 kg
- Width
191.7 mm
- Height
43.7 mm
- Depth
185 mm
- Type
USW-LITE-16-POE
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
White
- Operating voltage
230 V
- Current consumption
60 W
- Port
16 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386972 Ubiquiti Networks USW-LITE-16-POE USW-LITE-16-POE Network switch 16 ports 1 GBit/s PoE
Description
Features
- Switch level: L2
- Basic Switching RJ-45 Ethernet ports Type Gigabit Ethernet (10/100/1000)
- Number of basic switching RJ-45 Ethernet ports: 16
- 16 Gbps routing/switching capacity
- IEEE 802.3af, IEEE 802.3at standard power supply
- Mains plug AC input socket
- Power over Ethernet (PoE) Wall mounting
- This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































