• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DPP-101 Power bank 10000 mAh USB type A, USB C® White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DPP-101 Power bank

  • Number of simultaneously connectable devices (max): 2
  • Universal
  • Charging source USB
  • 10000 mAh
  • Quick charge
  • USB Type-C connector
  • 1 pieces(s)

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Length

63 mm

Width

101 mm

Connector

USB type A

USB C®

Height

24 mm

Weight

205 g

Factory colour

White

Wireless charging

No

Dim

(L x W x H) 63 x 101 x 24 mm

Connector type

USB-C® 1x

USB-A 1x

Depth

63 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

10000 mAh

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

USB Type-A output ports

1

Built-in radio

no

USB Type-C connector

yes

USB Type-A connector

yes

USB Type-C ports quantity

1

USB Power Delivery up to

18 W

Port 1 output power

18 W

Port 2 output power

15 W

Fast charging

yes

On/off switch

yes

Storage temperature (T-T)

-20 - 35 °C

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466361 D-Link DPP-101 Power bank 10000 mAh USB type A, USB C® White

Description

The D-Link DPP-101 power bank with 10,000 mAh is your ideal charging companion for everyday life.
Compact, lightweight and powerful: Thanks to a USB-C port (Power Delivery 3.0) and a USB-A port (Quick Charge 3.0), it charges your devices quickly and efficiently with up to 18 W - perfect for smartphones, tablets, wireless headphones or the like.

An intelligent LED-display shows the remaining battery power in real time, so that you always have the overview. Advanced safety features such as surge, overheating, short-circuit and overload protection ensure safe charging.

Thanks to its slim design the DPP-101 fits in every pocket without any problem - Ideal while traveling, in the office or in the daily life. Rely on D-Link technology for secure, mobile charging.

This text is machine translated.

Scope of delivery

  • Power bank 10000 mAh (DPP-101)
  • USB-C to USB-C charging cable (100 cm)
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)