• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link G403C/E LTE Wi-Fi router Built-in modem: LTE 2.4 GHz 300 MBit/s

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link G403C/E WLAN router Fast Ethernet single band (2.4GHz) 4G white

  • White tabletop router
  • Single band (2.4 GHz) Wi-Fi 4 (802.11n) 300 Mbit/s.
  • Fast Ethernet
  • Ethernet WAN SIM card slot
  • Number of Ethernet LAN connections (RJ-45): 4
  • Web-based management

Technical specifications

  • WLAN band: Single band (2.4 GHz)
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • NanoSIM card type
  • Product type: Tabletop router
Product type

LTE Wi-Fi router

Type

G403C/E

Function

Router

Built-in modem

LTE

Wi-Fi standard

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

RJ45

WPS compatible

Yes

No. of antennas

3 x

10/100 Mbps ports

3 x

10/100/1000 Mbps ports

4 x

LTE rate

150 Mbps

Width

222 mm

Height

42 mm

Depth

147 mm

Weight

240 g

Factory colour

White

Max. output current

1 A

Output voltage

12 V

Safety

WPA-PSK

WPA2-PSK

WPA2-PSK

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Ethernet LAN

yes

Antenna included

yes

Storage relative humidity (H-H)

0 - 95 %

Firewall

yes

DC-in jack

yes

USB port

no

DSL WAN

no

Ethernet WAN

yes

SIM card slot

yes

WLAN data transfer rate (max)

300 Mbit/s

WLAN data transfer rate (first band)

300 Mbit/s

Web-based management

yes

Reset button

yes

Quick start guide

yes

DMZ support

yes

Port forwarding

yes

Operating relative humidity (H-H)

10 - 95 %

Dual SIM support

no

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595718 D-Link G403C/E LTE Wi-Fi router Built-in modem: LTE 2.4 GHz 300 MBit/s

Description

Experience seamless connectivity designed for both Smart homes and dynamic environments – perfect for pop-up shops, Smart classrooms, streaming and more! The 4G LTE N300 Wi-Fi router (G403C) enables users to share a mobile Internet connection with multiple devices. Insert your 3G/4G SIM card and share your Internet connection via a secure wireless network or the three Fast Ethernet ports.

This text is machine translated.

Scope of delivery

  • 4G LTE N300 Wi-Fi router (G403C), quick start guide and warranty information, power supply, Ethernet cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)