• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle Magnet (Ø x H) 47 mm x 32 mm Round, Hook White 1 pc(s) 95861

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Craft magnet 47 mm

  • Adhesive force 150 N

Technical specifications

Product type

Magnet

Dim

(Ø x H) 47 mm x 32 mm

Factory colour

White

Non-standard

Round

Hook

Hook

Yes

Load capacity (max.)

15 kg

magnetic

Yes

Depth

47 mm

(Ø)

47 mm

Height

32 mm

Width

47 mm

Length

32 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777716 Dahle Magnet (Ø x H) 47 mm x 32 mm Round, Hook White 1 pc(s) 95861

Description

In the steel jacket, with hooks. Surface: white painted

Hints

EAN: 4007885958613

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)