• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1310-0015, DIN EN 862 Monoblock vernier caliper with nib style jaws and fine adjustment 1000 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal caliper

Reading range (max.)

1000 mm

Reading

0.02 mm

Link length

125 mm

Length

1240 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

5.66 kg

Manufacturer's standards (no certificate)

Type

1310-0015, DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986867 Dasqua 1310-0015, DIN EN 862 Monoblock vernier caliper with nib style jaws and fine adjustment 1000 mm 1 pc(s)

Description

Rounded bark for internal and external measurements.
Solid monoblock design prevents the zero-point shifting when in contact with objects.
Markings and numbers are precisely lasered in satin chrome-plated.
Supplied in a massive plastic box with warranty card.

Features

  • Made of solid stainless steel
  • Locking screw for stable reading
  • Supplied in solid plastic box with warranty card
  • Made in accordance with DIN 862
  • Wth fine adjustment function

Scope of delivery

  • Monoblock vernier caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)