• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1331-2115 Dial caliper 150 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dial caliper

  • Comply with ISO13385-1 (DIN 862)
  • Vacuum quenched caliper for optimal wear resistance and longer service life
  • Measuring force of the caliper is 2.5-3.5 N

Technical specifications

Product type

Dial caliper

Reading range (max.)

150 mm

Reading

0.02 mm

Length

272 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

0.4 kg

Manufacturer's standards (no certificate)

Type

1331-2115, DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986864 Dasqua 1331-2115 Dial caliper 150 mm 1 pc(s)

Description

DASQUA Newly introduced monoblock High precision sliding caliper 0-150 mm with double impact strength Pro.

Features

  • Distinct lines and figures laser etched against satin chrome finish
  • With locking screw for stable reading
  • Made of 4Cr13 stainless steel
  • 4 different measurements (outside diameter, inside diameter, step and depth)

Scope of delivery

  • Dial caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)