• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2240-0040 DIN EN 862, Brake disc caliper 60 mm Stainless steel 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN EN 862, Brake disc caliper

  • Professional disc brake measuring

Technical specifications

Product type

Brake disc caliper

Reading range (max.)

60 mm

Length

50 mm

DIN standard

DIN EN 862

Material

Stainless steel

Weight

0.28 kg

Manufacturer's standards (with certificate)

Type

2240-0040

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986851 Dasqua 2240-0040 DIN EN 862, Brake disc caliper 60 mm Stainless steel 1 pc(s)

Description

The Dasqua brake disc - caliper made of stainless steel has a max. Measurement range of 60 mm.

Features

  • Stainless steel applied for main scale

Scope of delivery

  • Brake disc caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)