• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Data connector insert 4000-68000-1310000 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Switchboard grommet
Connection
1× USB 3.0 (socket/socket) Bauf. A<br>1× RJ45, 8-pin Metal, CAT5e (female/female)
Dim
(L x W x H) 70.4 x 51 x 88 mm
Manufacturer part #
4000-68000-1310000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Connector type

Switchboard grommet

Connection

1× USB 3.0 (socket/socket) Bauf. A
1× RJ45, 8-pin Metal, CAT5e (female/female)

Dim

(L x W x H) 70.4 x 51 x 88 mm

Manufacturer part #

4000-68000-1310000

Content

1 pc(s)

Number of pins

8

Width

51 mm

Height

88 mm

Length

70.4 mm

Type

4000-68000-1310000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310257 Data connector insert 4000-68000-1310000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)