• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Data connector insert blank plates 4000-68000-8510000 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Switchboard grommet
Connection
Blanking plates (break-out)<br>1× USB, 1× RJ45, 1× SUB-D9
Dim
(L x W x H) 11 x 51 x 88 mm
Manufacturer part #
4000-68000-8510000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Functional description: Mounting plate with pre-milled knockouts for data interfaces. Gender changers can be used to fit individual components. Easy retrofits possible.
  • Shielded: Yes
Packaging type

Piece

Connector type

Switchboard grommet

Connection

Blanking plates (break-out)
1× USB, 1× RJ45, 1× SUB-D9

Dim

(L x W x H) 11 x 51 x 88 mm

Manufacturer part #

4000-68000-8510000

Content

1 pc(s)

Width

51 mm

Height

88 mm

Length

11 mm

Type

4000-68000-8510000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313505 Data connector insert blank plates 4000-68000-8510000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)