• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Data connector insert Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connection
1× USB 3.0 (socket/socket) Bauf. A<br>1× SUB-D25 (socket/pin)<br>1× RJ45, 8-pin Metal, CAT5e (female/female)
Dim
(L x W x H) 70.4 x 51 x 88 mm
Manufacturer part #
4000-68000-1450000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Front connection: SUB-D (socket)
  • Rear panel connector: SUB-D (pin)
  • Screen plate Connection type: Thread M4
  • Tightening torque: 0.9 Nm
  • Number of pins: 25-pin
  • Slot locking: Snap-in
Packaging type

Piece

Connection

1× USB 3.0 (socket/socket) Bauf. A
1× SUB-D25 (socket/pin)
1× RJ45, 8-pin Metal, CAT5e (female/female)

Dim

(L x W x H) 70.4 x 51 x 88 mm

Manufacturer part #

4000-68000-1450000

Content

1 pc(s)

Number of pins

25

Width

51 mm

Height

88 mm

Length

70.4 mm

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314298 Data connector insert Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)