Image similar
One-way light barrier
S8-MR-5-F01-PP
Receiver
Light-ON
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
500 µs
Unblinking
PNP
1 kHz
M8 (4-pin)
Stainless steel
LED indicator
IP69K
-10 °C
+55 °C
42 mm
14 mm
25 mm
(L x W x H) 42 x 14 x 25 mm
1 pc(s)
Datasheet 1488495 Datalogic One-way light barrier S8-MR-5-F01-PP 950801560 Receiver Light-ON, Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.