
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Mini light barrier, series S100
- Space saving by standardized mini-construction and universal mounting
- Fast, simple mechanical and electrical installation
- Manipulation-safe sensor without setting option
- Plastic housing with IP67 protection
Technical specifications
- Product type
Retroreflective light barrier
- Type
S100-PR-2-B10-PK
- Functions
Polarisation filter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
Cable, open end
- Cable length
2.00 m
- Size
20 x 32 x 12 mm
- Enclosure material
Plastic
- Transmitter type
LED red
- Wavelength
632 nm
6 m
- Features
LED indicator
IP67
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Length
32 mm
- Width
20 mm
- Height
12 mm
- Dim
(L x W x H) 32 x 20 x 12 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488411 Datalogic Retroreflective light barrier S100-PR-2-B10-PK 950811290 Polarisation filter 1 pc(s)
Description
The mini light barrier from the S100-series with compact dimensions of only 20 x 32 x 12 mm sets a new benchmark for opto-electronic sensors with different excellent product properties on the market. The sensors have 4 threaded holes, two on the front side and 2 on the back. Thus you are for any kind of installation situation and application can be used universally. The installation of the lichschranke is versatile, quickly and easily. There are no buttons that had to be adjusted trimmer still This guarantees protection against sabotage. Applications can be found in the following applications: production and packaging machines, conveyors and sorting systems, automatic warehouse and intralogistics stations.
This text is machine translated.
This text is machine translated.
Hints
For more information on this 950811290, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































