
Datalogic Retroreflective photo sensor S100-PR-5-M00-PH 950811270 Light-ON, Dark-ON, Background suppression, Teach-in 1
Highlights & Details
Mini light barrier, series S100
- Space saving by standardized mini-construction and universal mounting
- Fast, simple mechanical and electrical installation
- Manipulation-safe sensor without setting option
- Plastic housing with IP67 protection
Technical specifications
- Product type
Retroreflective photo sensor
- Type
S100-PR-5-M00-PH
- Functions
Light-ON
Dark-ON
Background suppression
Teach-in
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M8 (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED red
- Wavelength
632 nm
100 mm
- Features
LED indicator
IP67
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Length
32 mm
- Width
20 mm
- Height
12 mm
- Dim
(L x W x H) 32 x 20 x 12 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488424 Datalogic Retroreflective photo sensor S100-PR-5-M00-PH 950811270 Light-ON, Dark-ON, Background suppression, Teach-in 1
User & Safety Instructions
User & Safety Instructions 1488424 Datalogic Retroreflective photo sensor S100-PR-5-M00-PH 950811270 Light-ON, Dark-ON, Background suppression, Teach-in 1
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 97.97*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































