• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective photo sensor S8-PR-5-C01-PP 950801240 Light-ON, Dark-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

S8-PR-5-C01-PP

Functions

Light-ON

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

500 µs

Contact type

Unblinking

Outputs

PNP

Switching frequency

1 kHz

Connector

M8 (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

Wavelength

660 nm

50 cm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

42 mm

Width

14 mm

Height

25 mm

Dim

(L x W x H) 42 x 14 x 25 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488506 Datalogic Retroreflective photo sensor S8-PR-5-C01-PP 950801240 Light-ON, Dark-ON 1 pc(s)

Description

Hints

For more information on this 950801240, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)