• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DBX CT3 Multiformat Cable tester Cable tester

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dbx CT3 multi-format cable tester

  • Multi-format cable tester for musicians, sound and stage technicians
  • 10 different plug formats
  • Suitable for testing very long cables laid in the wall

Technical specifications

Product type

Cable tester

n.rel.

Dim

(L x W x H) 14 x 89 x 37 cm

Width

89 cm

Height

37 cm

Length

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457370 DBX CT3 Multiformat Cable tester Cable tester

Description

The dbx CT3 is a professional cable tester for use on stage and in the studio. It can be used to check cables in 10 different plug formats for correct function. The operation of the dbx CT3 is very simple. For testing very long cables or cables laid in the wall, the CT3 can be easily divided in the middle. Correct function or errors are indicated acoustically and optically. The power supply of the cable tester is provided by two 9 volt block batteries. This makes the dbx CT3 flexible to use anywhere. 2x MIDI (5-pin DIN), 2x BNC, 2x cinch, 2x XLR, 2x type SPK, 2x 6.5 mm jack, 2x RVA Phono, 2x RJ45 (Cat5), 2x RJ11, 2x DMX Safety note: When testing mono jack cables, please insert the plug only until the first click. Otherwise, ring and ground are short-circuited.

This text is machine translated.

Features

  • Stage-suitable and solid metal casing
  • guarantees a long service life through the inputs and outputs screwed tightly to the housing
  • High-quality components for excellent audiotechnical properties
  • Visual and acoustic function/error display
  • tests MIDI, BNC, cinch, XLR, type SPK, 6.5 mm jack, RVA phono, RJ45, RJ11, DMX.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)