• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA 1188442 Screw terminal 3.30 mm² Number of pins 2 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

973 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 2.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

MB310-500M02

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

MB

Min. stripping length

4 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.13 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

3.30 mm²

Cross section (inflexible) (max.)

3.30 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass tin plated

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1188442

Content

1 pc(s)

Nominal voltage

300 V AC

Width

10.20 mm

Height

10.10 mm

Length

10.00 mm

Documents & Downloads

Datasheet

Datasheet 1188442 DECA 1188442 Screw terminal 3.30 mm² Number of pins 2 Green 1 pc(s)

Datasheet 1188442 DECA 1188442 Screw terminal 3.30 mm² Number of pins 2 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1188442 DECA 1188442 Screw terminal 3.30 mm² Number of pins 2 Green 1 pc(s)

Certificate

Certificate 1188442 DECA 1188442 Screw terminal 3.30 mm² Number of pins 2 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)