• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA 1192189 Screw terminal 1.31 mm² Number of pins 3 Black 1 pc(s)

Image similar
Product type
Screw terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

299 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

MA212-350M03

Product type

Screw terminal

Features

Stackable

CS

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MA

Min. stripping length

4 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.16 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.16 mm²

Cross section (flexible) (max.)

1.31 mm²

Cross section (inflexible) (max.)

1.31 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Manufacturer part #

1192189

Content

1 pc(s)

Nominal voltage

300 V AC

Width

12.30 mm

Height

10.50 mm

Length

7.00 mm

Documents & Downloads

Datasheet

Datasheet 1192189 DECA 1192189 Screw terminal 1.31 mm² Number of pins 3 Black 1 pc(s)

Datasheet 1192189 DECA 1192189 Screw terminal 1.31 mm² Number of pins 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1192189 DECA 1192189 Screw terminal 1.31 mm² Number of pins 3 Black 1 pc(s)

Certificate

Certificate 1192189 DECA 1192189 Screw terminal 1.31 mm² Number of pins 3 Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)