
Collection
MA522-500M03
Screw terminal
Stackable
5 mm
1
3
3
MA
4 mm
5 mm
Screw terminal
16 A
0.13 mm²
16 A
0.13 mm²
2.50 mm²
2.50 mm²
22
Parallel (to the PCB)
14
Brass tin plated
Polyamide 6.6
Blue
Yes
1216199
1 pc(s)
300 V
16.10 mm
15.00 mm
9.00 mm
Datasheet 1216199 DECA 1216199 Screw terminal 2.50 mm² Number of pins 3 Blue 1 pc(s)
Datasheet 1216199 DECA 1216199 Screw terminal 2.50 mm² Number of pins 3 Blue 1 pc(s)
User & Safety Instructions 1216199 DECA 1216199 Screw terminal 2.50 mm² Number of pins 3 Blue 1 pc(s)