• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA 1267897 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)

Collection
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

180 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MB322-500M03

Product type

Screw terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MB

Min. stripping length

4 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.13 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1267897

Content

1 pc(s)

Nominal voltage

300 V

Width

18.80 mm

Height

15.00 mm

Length

13.30 mm

Documents & Downloads

Datasheet

Datasheet 1267897 DECA 1267897 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1267897 DECA 1267897 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)

Certificate

Certificate 1267897 DECA 1267897 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)