• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA CP2B-A1E10R Pushbutton switch 400 V 8 A Red latch (L x W x H) 29.9 x 20.5 x 55.5 mm 1 pc(s)

Product type
Pushbutton switch
Switching voltage
400 V
Switching current (max.)
8 A
Width
20.5 mm
Recess diameter
22.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

198 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1NO
  • Maintained, Flush
  • Wire diameter: 16-26 AWG, 0.2-1.5 mm²
  • Stripping length: 8 mm
Product type

Pushbutton switch

Casing/button colour

Red

Functions

latch

Switching voltage

400 V

Switching current (max.)

8 A

Length

29.9 mm

Width

20.5 mm

Height

55.5 mm

Recess diameter

22.3 mm

Front panel cut-out

1.0-12.0 mm

Content

1 pc(s)

Dim

(L x W x H) 29.9 x 20.5 x 55.5 mm

RoHS-compliant

Yes

Type

CP2B-A1E10R

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986668 DECA CP2B-A1E10R Pushbutton switch 400 V 8 A Red latch (L x W x H) 29.9 x 20.5 x 55.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2986668 DECA CP2B-A1E10R Pushbutton switch 400 V 8 A Red latch (L x W x H) 29.9 x 20.5 x 55.5 mm 1 pc(s)

Description

Scope of delivery

  • Pushbutton switch
  • Nut

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)