• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec NET-DEV-AD16-16 NET-DEV-AD16-16 Level shifter Ethernet No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 7

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 949.00 / piece)
€ 949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NET-DEV-AD16-16

  • 16-bit A/D converter
  • 16 channels
  • Measuring ranges (Volt):
  • 0-5V, 0-10V, 0-20V, +5V, +10V, +20V
  • LED status display for resolution and mode
  • Suitable for DIN rail mounting (TS35)
  • Power supply and communication via bus connector in the DIN rail mounting

Technical specifications

Product type

Level shifter

Interfaces

Ethernet

Type

NET-DEV-AD16-16

Operating voltage

7 V

24 V

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

V/DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

16 x

No. of outputs

0 x

Manufacturer part #

NET-DEV-AD16-16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149475 Deditec NET-DEV-AD16-16 NET-DEV-AD16-16 Level shifter Ethernet No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 7

Description

The basis of a NET module is a NET CPU BASE with Ethernet/USB interface or a NET CPU-PRO-CS with Ethernet/USB/CAN/serial interface.
Up to 64 different NET-DEV-I/O modules can be combined and connected to these NET-CPU base modules in any way.
Analogue and digital modules can be combined.
Depending on the application, digital and analogue modules can be combined. Module combinations with relays, power relays and A/D inputs as well as temperature recording are therefore no problem. The complete module is mounted on the DIN rail.
Service-friendly change of a single module is possible
Even during operation, individual modules can be replaced or changed. This allows a service-friendly upgrade or the replacement of modules. The next time the entire module is restarted, the NET-CPU interface first scans all NET-DEV I/O modules and thus records the overall module configuration.

This text is machine translated.

Scope of delivery

  • Connectors
  • Actuator tool
  • DEDITEC installation CD
  • Flyers

More interesting products

(*All information is plus legal VAT)