
Highlights & Details
UC-CAN 16-bit A/D converter (U-Mode) - 16-channel CAN bus module - with USB configuration interface
- 16-channel A/D converter for analogue voltage signals
- Resolution depending on version: 16 bits per channel
- CAN bus module with CAN 2.0A / can 2.0B
- Open CAN protocol for integration into your own systems
- Galvanically separated CAN interface up to 500 V.
- Additional USB-C interface for commissioning, service and direct module access
- A/D filter for smoothing faults in the measuring signal
- Event control for simple if-then logic in the module memory
- Supply voltage +12 V to +24 V DC
- DIN rail mounting for use in the control cabinet
- CAN interface via 9-pin D-Sub socket
- CAN 2.0A and CAN 2.0B support
- CAN bit rates from 10 kbit/s to 1 Mbit/s.
- Open CAN protocol for control, test bench and measurement systems
- Auto TX/RX mode for automatic processing of CAN-packets
- USB-C as additional access for parameter assignment, test and service
- 16 analogue A/D channels in single ended design
- 16-bit version for voltage and current measuring ranges
- Suitable for acquisition of analog sensor signals in measurement and automation environments
- Input resistance: More than 500 kOhm
- 4 µs conversion rate A/D converter
Technical specifications
- Conversion rate 4 µs
- Product type
Input module
- Interfaces
CAN bus
USB
- Type
UC-CAN-U-AD16-16
- Operating voltage
7 V DC
24 V DC
- Max. operating temperature
50 °C
- Min. operating temperature
10 °C
- Operating voltage
7 - 24 V DC
- Operating temperature
10 up to 50 °C
- I/O number
16
- No. of inputs
16 x
- No. of outputs
0 x
- Dim
(W x H) 22.5 mm x 120 mm
- Max. current consumption
130 mA
- Height
120 mm
- Width
22.5 mm
- Manufacturer part #
UC-CAN-U-AD16-16
- Type
DIN rail module (mounting rail TS 35 x 7.5 mm) in a compact industrial case
- Inputs
6 analogue inputs (A/D converter) with 16-bit resolution (single-ended)
- Interfaces
CAN bus (supports CAN 2.0A and CAN 2.0B up to 1 Mbit/s, galvanically isolated via optocoupler)
USB (USB-C for configuration, diagnostics and service via Deditec ICT tool)
- Current consumption
130 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796604 Deditec UC-CAN-U-AD16-16 UC-CAN-U-AD16-16 Input module CAN bus, USB No. of inputs: 16 x No. of outputs: 0 x I/O number:
User & Safety Instructions
User & Safety Instructions 3796604 Deditec UC-CAN-U-AD16-16 UC-CAN-U-AD16-16 Input module CAN bus, USB No. of inputs: 16 x No. of outputs: 0 x I/O number:
Description
This text is machine translated.
Features
- U-Mode
- M2M functionality
- Automatic CAN-RX/TX mode
- RAW CAN
- J1939 Protocol
- Free configuration and testing software
- USB configuration interface
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux






















