
1/3
Input module
CAN bus
USB
UC-CAN-U-AD16-16I
12 V DC
24 V DC
50 °C
10 °C
12 V TO 24 V DC
10 up to 50 °C
46
16 x
0 x
(W x H) 22.5 mm x 120 mm
250 mA
120 mm
22.5 mm
UC-CAN-U-AD16-16I
Analogue I/O input module with galvanic isolation for rail mounting (DIN-rail)
16 analogue inputs (single-ended, 16-bit resolution)
CAN bus (via 9-pin D-Sub socket)
USB-C (for configuration & diagnostics)
80 mA
yes
Datasheet 3796605 Deditec UC-CAN-U-AD16-16I UC-CAN-U-AD16-16I Input module CAN bus, USB No. of inputs: 16 x No. of outputs: 0 x I/O number
User & Safety Instructions 3796605 Deditec UC-CAN-U-AD16-16I UC-CAN-U-AD16-16I Input module CAN bus, USB No. of inputs: 16 x No. of outputs: 0 x I/O number