1/3
Input module
CAN bus
USB
UC-CAN-U-AD2-16ISO
12 V DC
24 V DC
50 °C
10 °C
12 - 24 V DC
10 up to 50 °C
2
2 x
0 x
(W x H) 22.5 mm x 120 mm
100 mA
120 mm
22.5 mm
UC-CAN-U-AD2-16ISO
Module for rail mounting (DIN-rail) with galvanic separation
2 analogue inputs (single-ended, 16-bit resolution)
CAN bus (open CAN interface / Auto-RX/TX mode)
USB (for configuration via ICT tool)
60 mA
yes
Datasheet 3796603 Deditec UC-CAN-U-AD2-16ISO UC-CAN-U-AD2-16ISO Input module CAN bus, USB No. of inputs: 2 x No. of outputs: 0 x I/O numbe
User & Safety Instructions 3796603 Deditec UC-CAN-U-AD2-16ISO UC-CAN-U-AD2-16ISO Input module CAN bus, USB No. of inputs: 2 x No. of outputs: 0 x I/O numbe