• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-U-DA2-16ISO UC-CAN-U-DA2-16ISO Level shifter CAN bus, USB No. of inputs: 0 x No. of outputs: 2 x I/O numb

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UC-CAN 16-bit D/A converter - 2-channel CAN bus module with galvanic isolation - with USB configuration interface

  • CAN D/A converter for analogue setpoint output via CAN bus
  • 2 D/A-channels each with 16-bit resolution
  • VOLTAGE OUTPUTS: 0–5 V, 0–10 V / 0..10V, ±5 V, ±10 V
  • Current outputs 0–20 mA, 4–20 mA, 0–24 mA
  • Galvanic isolation of the D/A channels with one another up to max. 1000 V AC
  • Galvanic isolation for voltage supply up to max. 500 V AC
  • CAN 2.0A / CAN 2.0B with bit rates from 10 kbit/s to 1 Mbit/s.
  • Open CAN protocol and Auto-TX/RX mode
  • USB-C interface for commissioning and parameter assignment
  • Conversion time of the D/A converter: 10–12 µs
  • Supply voltage +12 V to +24 V DC
  • Mounts on 35 x 7.5 mm top-hat rail
  • Two analogue D/A outputs for precise voltage and current signals via CAN-bus
  • 16-bit resolution for finely graduated set-point specifications
  • Output ranges for common industrial and standard signals such as 0–10 V and 4–20 mA
  • Relative accuracy: Min. -16 LSB / max. +16 LSB
  • Full scale temperature drift: ±1 ppm / °C.
  • Conversion time: 10–12 µs for fast D/A output in control and control applications
  • CAN interface via 9-pin D-Sub socket
  • CAN 2.0A and CAN 2.0B support
  • Galvanically separated CAN interface up to 500 V.
  • Open CAN protocol for integration into existing CAN bus architectures
  • Auto-TX/RX mode for automatic processing of CAN packets
  • USB-C interface with USB 2.0 / USB 1.1 interface up to 480 Mbit/s.

Technical specifications

  • Mounting:top hat rail TS 35 x 7.5 mm
  • Connection: 16-pin WAGO female multipoint connector (protected against wrong plug-in)
  • CAN protocol: Open CAN protocol, Auto-TX/RX mode
  • Security: Fail-safe mode in case of loss of communication
Product type

Level shifter

Interfaces

CAN bus

USB

Type

UC-CAN-U-DA2-16ISO

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 V TO 24 V DC

Operating temperature

10 up to 50 °C

I/O number

2

No. of inputs

0 x

No. of outputs

2 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-CAN-U-DA2-16ISO

Type

2-channel CAN-Bus D/A converter module (16-bit) with USB-C configuration interface and galvanic separation

Outputs

2 x analogue outputs (galvanically isolated, 16-bit resolution)

Interfaces

CAN Bus (5-pin Phoenix contact)
USB (USB-C for configuration)

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796602 Deditec UC-CAN-U-DA2-16ISO UC-CAN-U-DA2-16ISO Level shifter CAN bus, USB No. of inputs: 0 x No. of outputs: 2 x I/O numb

User & Safety Instructions

User & Safety Instructions 3796602 Deditec UC-CAN-U-DA2-16ISO UC-CAN-U-DA2-16ISO Level shifter CAN bus, USB No. of inputs: 0 x No. of outputs: 2 x I/O numb

Description

The UC-CAN 16-bit D/A converter is a 2-channel CAN bus module for the precise output of analogue setpoints in industry, automation, measurement and control technology. As a CAN-D/A converter, the module converts CAN communication into analogue voltage or current signals and provides two galvanically isolated D/A outputs with 16-bit resolution. It supports 0–5 V, 0–10 V, ±5 V and ±10 V and 0–20 mA, 4–20 mA and 0–24 mA. The conversion time of 10–12 µs enables time-critical control and control tasks, for example for actuators, valves, frequency converters, test stands and distributed CAN systems.

This text is machine translated.

Features

  • I mode
  • U-Mode
  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)