1/3
Output module
CAN bus
USB
UC-CAN-U-DA4_16
24 V DC
50 °C
10 °C
7 V DC to 24 V DC (from voltage supply or rail bus)
10 up to 50 °C
4
0 x
4 x
(W x H) 22.5 mm x 120 mm
130 mA
120 mm
22.5 mm
UC-CAN-U-DA4_16
Rail mounted module (DIN-rail) with galvanically separated CAN-interface and USB configuration
4 analogue outputs (16-bit resolution), galvanically isolated up to 1 kV
CAN bus (for control/data)
USB (for configuration via Deditec ICT tool)
130 mA
yes
Datasheet 3796600 Deditec UC-CAN-U-DA4_16 UC-CAN-U-DA4_16 Output module CAN bus, USB No. of inputs: 0 x No. of outputs: 4 x I/O number: 4
User & Safety Instructions 3796600 Deditec UC-CAN-U-DA4_16 UC-CAN-U-DA4_16 Output module CAN bus, USB No. of inputs: 0 x No. of outputs: 4 x I/O number: 4